Switchcraft 05CL5MX

Conn Circular DIN PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
$ 12.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 05CL5MX.

element14 APAC

Datasheet2 pages10 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-12.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolAC5MJ
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Sine SystemsT 3360 002
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Industrial97-3106A-16S-8P
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3106A-18-20P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3106A-14S-5P(621)
Circular MIL Spec Connector, Plugs, Pad, Aluminum Alloy, Wire Mount, 37.13mm L

Descriptions

Descriptions of Switchcraft 05CL5MX provided by its distributors.

Conn Circular DIN PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
DIN Str Cord Plug -MIDI Series 5 Pin at 180 Deg w/ Ground Key-Rib - 30 Deg Lock Ring
PLUG STRAIGHT CORD WITH 30 DEGREE LOCK RING 5 PIN @ 180 DEGREE (ROHS)
Circular DIN Connectors 5 PIN MALE PLUG
CONN DIN AUD/VID 5POS PLUG CABLE MOUNT;
CONN PLUG MALE DIN 5POS SOLDER
Male Pins,Plug,Push-Twist Solder pad 5pin Zinc Die Cast 3A tin silvery wire mounting,free hanging,Through hole mounting 59.2mm(Length)*20mm(height)
CONNECTOR, DIN, PLUG, 5 POSITION; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: Metal Body; Product Range: -; Connector Type: DIN Audio

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT