Supermicro MBD-H12SSL-CT-O

Motherboard Single AMD EPYC 7002 Series Processor 2TB DDR4 3200MHz SDRAM Dual 10GBase-T LAN with USB 3.0 Port

Submit Request for Quote

Unfortunately we do not know of any distributors for MBD-H12SSL-CT-O. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Supermicro MBD-H12SSL-CT-O provided by its distributors.

Motherboard Single AMD EPYC 7002 Series Processor 2TB DDR4 3200MHz SDRAM Dual 10GBase-T LAN with USB 3.0 Port
Chipset = SoC / Processor Socket = SP3 / Motherboard Form Factor = ATX / Memory Slots = 8 / Memory Type = DDR4 / RAM Max. TB = 2 / External Interfaces = 6x USB 3.0 / External Interfaces = 1x VGA / External Interfaces = 1x RJ45 / Internal Interfaces = 5x PCIe 4.0 x16 / Internal Interfaces = 2x PCIe 4.0 x8 / Internal Interfaces = 2x SATADOM / Internal Interfaces = 1x TPM / Internal Interfaces = 8x SATA III / Internal Interfaces = 8x SAS III / Internal Interfaces = 2x M.2 / USB Connector Type = USB-A

Manufacturer Aliases

Supermicro has several brands around the world that distributors may use as alternate names. Supermicro may also be known as the following names:

  • SMI
  • SUPERM
  • Supermicro Computer
  • Supermicro Computer Inc
  • SUPERMICRO - COMPONENTS
  • SUPERMICROBOARDS
  • SUPERMICRO (Other)