Superior Electric BP30GP10

Binding Post Single Larger Stud Nut 30 A 1000 V Nickel Plated Brass Hex
$ 34.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Superior Electric BP30GP10.

element14 APAC

Datasheet12 pages25 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.80%

Descriptions

Descriptions of Superior Electric BP30GP10 provided by its distributors.

BINDING POST SINGLE LARGER STUD NUT 30 A 1000 V NICKEL PLATED BRASS HEX
30A, Single Assembly, All Metal Grounding, He
BINDING POST, 30A, #10-32, STUD;
BINDING POST, 30A, #10-32, STUD; Product Range:BP30 Series; Current Rating:30A; Voltage Rating:1kV; Contact Plating:Gold Plated Contacts; Connector Mounting:Panel Mount; Connector Colour:-; Contact Material:Brass 90F8701

Manufacturer Aliases

Superior Electric has several brands around the world that distributors may use as alternate names. Superior Electric may also be known as the following names:

  • SUPERIOR
  • SUPERCON
  • SUPCON
  • DANAHER SPECIALITY PRODUCTS
  • Superior Controls
  • Danaher Superior Electric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BP30GP10-1 PKG
  • BP30GP10-1-PKG
  • BP30GP10-1PKG