What’s new: Find the right parts faster with our redesigned experience

Learn more

Sunx MSMF082L1U1

Motor AC Servo 200V Li 750W IP67

$ 646.172

Price and Stock

Inventory History

3 month trend:
-6.67%

Descriptions

Descriptions of Sunx MSMF082L1U1 provided by its distributors.

MOTOR AC SERVO 200V LI 750W IP67
A6 MOTOR LI,750 W,200 V, OS, IP67
Servo Motor Dimensions L x W x H: 184.2 x 80 x 80 mm Operating temperature: 0...+40 °C Protection rating: IP65 Encoder resolution: 8388608 ppr Operating voltage: 200 VAC Power: 750 W Rated torque: 2.39 N-m Revolution speed: 3000 min -1

Manufacturer Aliases

Sunx has several brands around the world that distributors may use as alternate names. Sunx may also be known as the following names:

  • PANASONIC / SUNX
  • AROMAT-SUNX
  • SUNX SENSORS
  • SUNX SENSORS USA