What’s new: Find the right parts faster with our redesigned experience

Learn more

Sunpower SDS-060B24

CONVERTER, DC/DC, 60W, 24V; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 24V; Output...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SDS-060B24. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunpower SDS-060B24.

Farnell

Datasheet2 pages19 years ago

Descriptions

Descriptions of Sunpower SDS-060B24 provided by its distributors.

CONVERTER, DC/DC, 60W, 24V; No. of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:24V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output
CONVERTER, DC/DC, 60W, 24V; DC/DC Converter O/P Type:Single; Outputs, No. of:1; Voltage, Output:24V; Output Current:2.5A; Power Rating:60W; Supply Voltage:24V; Approval Bodies:CSA / EMKO-TSE / EN / IEC / TUV / UL; Mounting ;RoHS Compliant: Yes

Manufacturer Aliases

Sunpower has several brands around the world that distributors may use as alternate names. Sunpower may also be known as the following names:

  • SUNPOWER GROUP HOLDINGS LTD
  • SunPower Technologies