SunLED XLUGR37M

Through-Hole LEDs, 3mm Lens Diameter, Color: Red / Green Lens: White Diffused
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XLUGR37M.

IHS

Datasheet3 pages7 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-7.94%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-08-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VCC VAOL-5LCE1 LED 5mm Yellow
Dual Color LED, High Intensity Red/green, Diffused White, T-1, 3mm
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
KingbrightWP3VEGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
KingbrightWP59EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
KingbrightWP59EGW/CA
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of SunLED XLUGR37M provided by its distributors.

Through-Hole LEDs, 3mm Lens Diameter, Color: Red / Green Lens: White Diffused
Dual Color LED, Red/green, Diffused White, T-1, 3mm
3x4.6mm, Bi-Color LED with Through-Hole mounting, White Diffused, Round Lamp, and Red/Green Color Pairing
THROUGH-HOLE LEDS, 3mm Round (Bi-Polar), Red / Green, 60° Viewing Angle, RoHS
SunLED SCT
LED Bi-Color 565nm/627nm 2-Pin T-1

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA