What’s new: Find the right parts faster with our redesigned experience

Learn more

Sunbrite SSP-LX6144C3SC

LuxLEDs High Power LEDs YELLOW, 12cd, 30 DEG

$ 3.85
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunbrite SSP-LX6144C3SC.

Mouser

Datasheet1 page22 years ago

Newark

Descriptions

Descriptions of Sunbrite SSP-LX6144C3SC provided by its distributors.

LuxLEDs High Power LEDs YELLOW, 12cd,30 DEG
Power LED Illuminator; Color:Super Yellow; Leaded Process Compatible:Yes; Lens Color:Clear; Luminous Intensity (MSCP):12; Viewing Angle:30 ; Peak Reflow Compatible (260 C):No; Wavelength:590nm; Body Material:AlInGaP RoHS Compliant: Yes

Manufacturer Aliases

Sunbrite has several brands around the world that distributors may use as alternate names. Sunbrite may also be known as the following names:

  • Sunbrite LEDs