What’s new: Find the right parts faster with our redesigned experience

Learn more

Sunbrite SSP-13MB152UP12G

LED; Ultra Pure Green; 99100 mcd; BA15D; 12 VDC; 525 nm;
$ 3.85
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunbrite SSP-13MB152UP12G.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago

DigiKey

Descriptions

Descriptions of Sunbrite SSP-13MB152UP12G provided by its distributors.

LED; Ultra Pure Green; 99100 mcd; BA15D; 12 VDC; 525 nm;
LED Lamp; Bulb Size:23.88mm; LED Color:Super Intensity Green; Luminous Intensity:99100µcd; Viewing Angle:30°; Forward Current:12mA; Forward Voltage:12V; Base Type:Bayonet; Color:Ultra Green; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Sunbrite has several brands around the world that distributors may use as alternate names. Sunbrite may also be known as the following names:

  • Sunbrite LEDs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSP13MB152UP12G