What’s new: Find the right parts faster with our redesigned experience

Learn more

Sunbrite SSP-01TWB2UPW12

LEDs for Filament Lamp Replacements MINI WEDGE BASE GRN
$ 1.06
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunbrite SSP-01TWB2UPW12.

Mouser

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Sunbrite SSP-01TWB2UPW12 provided by its distributors.

LEDs for Filament Lamp Replacements MINI WEDGE BASE GRN
LED Lamp; Base Type:Miniature Wedge; Color:Ultra Green; Leaded Process Compatible:No; Luminous Intensity:2800µcd; Peak Reflow Compatible (260 C):No; Body Material:InGaN/SiC; Bulb Size:10mm; Forward Current:20mA; Forward Voltage:12V ;RoHS Compliant: No

Manufacturer Aliases

Sunbrite has several brands around the world that distributors may use as alternate names. Sunbrite may also be known as the following names:

  • Sunbrite LEDs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSP01TWB2UPW12