What’s new: Find the right parts faster with our redesigned experience

Learn more

Struthers-Dunn PM-17AY-240

Relay, 25 A, 240 VAC, Power, 240 VAC, 587 Ohms +/- 10%, 14 Va, 1 A At 5 VDC/5 W
$ 196.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn PM-17AY-240.

IHS

Datasheet1 page13 years ago

element14 APAC

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+28.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2009-06-16

Related Parts

TE Connectivity / P&BPM-17AY-120
Power Relay 120VAC 25A 4PDT(86.21x67.49x69.06)mm
TE Connectivity / P&BPM-17DY-12
RELAY GEN PURPOSE 4PDT 25A 12V

Descriptions

Descriptions of Struthers-Dunn PM-17AY-240 provided by its distributors.

RELAY, 25 A, 240 VAC, POWER, 240 VAC, 587 OHMS +/- 10%, 14 VA, 1 A AT 5 VDC/5 W
Power Relay Electro Mechanical Heavy Duty 240VAC 15A 4PDT PM Series
Power/Signal Relay, 4PDT, Momentary, 14000mW (Coil), 20A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Relay, 4Pdt, 240Vac, 28Vdc, 35A; Contact Configuration:4Pdt; Coil Voltage:240Vac; Contact Current:35A; Product Range:Pm Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:240V; Relay Terminals:Screw; Carry Current:35A Rohs Compliant: No |Struthers-Dunn PM-17AY-240

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM17AY240