What’s new: Find the right parts faster with our redesigned experience

Learn more

Struthers-Dunn 35D203

Relay Dust Cover Solid State Relay Plastic Gray 2.09" x 2.60" x 2.46" Used For PM Series
$ 8.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn 35D203.

element14 APAC

Datasheet2 pages19 years ago

Electro Sonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Struthers-Dunn 35D203 provided by its distributors.

Relay Dust Cover Solid State Relay Plastic Gray 2.09" x 2.60" x 2.46" Used For PM Series
RELAY DUST COVER; Relay Dust Cover Type:Dust; For Use With:Struthers PM Series Power Relays; Product Range:PM Series; Accessory Type:Dust Cover; Body Color:Gray; External Depth:3.394"; External Height:2.19"; External Width:2.657" RoHS Compliant: No
STRUTHERS-DUNN 35D203 Relay, Enclosure, Phenolic. More details: Relay Enclosure, 2.6 (In.) Length, 2.46 (In.) Depth, Application Protects Relay From Small Objects Falling In Between The ContactsFor Use With 14H242, 14H243, 14H244, 14H245, G4302873, Relay Enclosure, Package Quantity 1

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd