What’s new: Find the right parts faster with our redesigned experience

Learn more

Struthers-Dunn 27390D

Relay, 12 Pin, Din Rail/panel Mount, 12 Pin, Screw, 10 A, 600 V, 600V, 94V-O
$ 27.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn 27390D.

IHS

Datasheet1 page0 years ago

JRH Electronics

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Struthers-Dunn 27390D provided by its distributors.

RELAY, 12 PIN, DIN RAIL/PANEL MOUNT, 12 PIN, SCREW, 10 A, 600 V, 600V, 94V-O
General Purpose Relay Socket 12-Pin DIN Rail or Panel Mount
Relay Socket 12 Pin DIN Rail/Panel Mount 27390D Screw Terminal Gray 12-20 AWG 10A 600V 94V-0 Rating 219 Series
Relay Socket SKT 12 POS Screw ST Panel Mount
RELAY SOCKET; Socket Mounting:Panel; Socket Terminals:Screw; No. of Pins:12Pins; Current Rating:10A; Voltage Rating:600V; Product Range:-; Accessory Type:Relay Socket; Contact Material:Copper; Contact Rating:10A 69H8902
Relay Socket; Socket. Montaje:Panel; Socket, Terminales:Tornillo; Núm. De Contactos:12; Contacto, Material:Cobre; Contacto, Nominal:10A; Intensidad Nominal:10A; Núm. De Contactos:12; Para Usar Con:Struthers 219 Series Relays |Struthers-Dunn 27390D

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd