What’s new: Find the right parts faster with our redesigned experience

Learn more

Struthers-Dunn 219FXXP-24VDC

Electromechanical Relay 6PST-NO 10A 24VDC Plug-In
$ 479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn 219FXXP-24VDC.

IHS

Datasheet5 pages8 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-06-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Struthers-Dunn 219FXXP-24VDC provided by its distributors.

Electromechanical Relay 6PST-NO 10A 24VDC Plug-In
219 SERIES, INDUSTRIAL RELAY, 10 AMP, 6 POLE N.O.,24 VDC COIL,
Power/Signal Relay, 6PST, Momentary, 0.104A (Coil), 24VDC (Coil), 2500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount
Relay, 6Pst-No, 240Vac, 28Vdc, 10A; Contact Configuration:6Pst-No; Coil Voltage:24Vdc; Contact Current:10A; Product Range:219 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Contact Voltage Vdc:28V Rohs Compliant: No |Struthers-Dunn 219FXXP-24VDC

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 219FXXP24VDC