What’s new: Find the right parts faster with our redesigned experience

Learn more

Structured Cable Products RG6/UQ-BC-BK

Coaxial Cable Type: RG6Q; Wire Gauge: 18AWG; Conductor Area CSA: 0.82mm²; Impedance: -; Reel Length (Imperial):...
$ 154.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Structured Cable Products RG6/UQ-BC-BK provided by its distributors.

Coaxial Cable Type:RG6Q; Wire Gauge:18AWG; Conductor Area CSA:0.82mm²; Impedance:-; Reel Length (Imperial):1000ft; (Metric):304.8m;
Coaxial Cable Type:Rg6Q; Conductor Area Csa:0.82Mm²; Conductor Material:Copper; External Diameter:7.2Mm; Impedance:-; Jacket Color:Black, White; Jacket Material:Pvc; No. Of Max Strands X Strand Size:-; Product Range:- |Structured Cable RG6/UQ-BC-BK

Manufacturer Aliases

Structured Cable Products has several brands around the world that distributors may use as alternate names. Structured Cable Products may also be known as the following names:

  • Structured Cable
  • STRUCTURED CABLE PROD
  • SCP Wire & Cable