What’s new: Find the right parts faster with our redesigned experience

Learn more

Structured Cable Products CAT5E-BLUE

Cable Shielding: Unshielded; LAN Category: Cat5e; Wire Gauge: 24AWG; Conductor Area CSA: 0.2mm²; Reel Length...
$ 136.95
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Structured Cable Products CAT5E-BLUE.

Farnell

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+300%

Descriptions

Descriptions of Structured Cable Products CAT5E-BLUE provided by its distributors.

Cable Shielding:Unshielded; LAN Category:Cat5e; Wire Gauge:24AWG; Conductor Area CSA:0.2mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Pairs:4 Pair; Jacket Color:Blue; No. of Max Strands x Strand

Images

Manufacturer Aliases

Structured Cable Products has several brands around the world that distributors may use as alternate names. Structured Cable Products may also be known as the following names:

  • Structured Cable
  • STRUCTURED CABLE PROD
  • SCP Wire & Cable