Streamlight 71500

Streamlight Jr. 71500 Flashlight AA Battery 2 Cells LED Bulb Aluminum Black 0.73 in. dia x 6.5 in. L
$ 72.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Streamlight 71500.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Newark

Inventory History

3 month trend:
-60.00%

Descriptions

Descriptions of Streamlight 71500 provided by its distributors.

Streamlight Jr. 71500 Flashlight AA Battery 2 Cells LED Bulb Aluminum Black 0.73 in. dia x 6.5 in. L
Streamlight 71500 Streamlight JR LED Flashlight
STREAMLIGHT JR. LED - WITH ALKALINE BATTERIES. BLACK
Streamlight Jr.LED Flashlight; Flashlight Type:Pocket Light; Light Source:LED; Lumen Output:30lm; Power Source:AA Batteries x 2; Flashlight Body Material:Aluminum; Product Range:- RoHS Compliant: NA

Manufacturer Aliases

Streamlight has several brands around the world that distributors may use as alternate names. Streamlight may also be known as the following names:

  • Streamlight Inc