What’s new: Find the right parts faster with our redesigned experience

Learn more

Streamlight 66118

Flashlight, Stylus Pro, 65 Lumens, Matte Black, White Led, 7.5 Hours Run Time
$ 45.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Streamlight 66118.

Farnell

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Streamlight 66118 provided by its distributors.

FLASHLIGHT, STYLUS PRO, 65 LUMENS, MATTE BLACK, WHITE LED, 7.5 HOURS RUN TIME
Stylus Pro 66118 Penlight AAA Battery 2 Cells LED Bulb Aluminum Black 0.60 in. dia x 5.30 in. L
Streamlight 66118 Stylus Pro LED Pen Flashlight with Holster
Streamlight 66118 Stylus Pro 100 Lumen Inspection Pen Flashlight
TORCH,PEN,134MM,15MM,B/W LED;FLASHLIGHT
电筒, 笔, 134MM, 15MM, B/W 发光二极管;
TORCH, PEN, 134MM, 15MM, B/W LED; Flashlight Type:Pen Light; Light Source:LED; Lumen Output:65lm; Power Source:AAA Batteries x 2; Flashlight Body Material:Aluminum; Product Range:Streamlight 661; Battery Size Code:AAA RoHS Compliant: NA

Manufacturer Aliases

Streamlight has several brands around the world that distributors may use as alternate names. Streamlight may also be known as the following names:

  • Streamlight Inc