What’s new: Find the right parts faster with our redesigned experience

Learn more

Streamlight 65018

Pen Light; Black; White Led; 10 Lumens; Includes 3 Aaaa Alkaline Batteries
$ 26.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Streamlight 65018.

Newark

Datasheet2 pages14 years ago
Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Streamlight 65018 provided by its distributors.

PEN LIGHT; BLACK; WHITE LED; 10 LUMENS; INCLUDES 3 AAAA ALKALINE BATTERIES
Streamlight 65018 Stylus Penlight, Black Case, White Light, 6-1/4"
Black Stylus 7 Inch Long with White LED
Stylus LED Inspection Penlight
PENLIGHT, WHITE LED; Flashlight Type:Pen Light; Light Source:LED; Lumen Output:11lm; Power Source:AAAA Batteries x 3; Flashlight Body Material:Aluminum; Product Range:Streamlight 650; Battery Size Code:AAAA; Colour:Black RoHS Compliant: NA

Manufacturer Aliases

Streamlight has several brands around the world that distributors may use as alternate names. Streamlight may also be known as the following names:

  • Streamlight Inc