Storm Interface DR2KW203

Keypad; Rugged; Door Access; Axs Strike Master; Illum; 12 Key; Polymer; Black; IP65
$ 246.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface DR2KW203.

element14 APAC

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.76%

Descriptions

Descriptions of Storm Interface DR2KW203 provided by its distributors.

KEYPAD;RUGGED;DOOR ACCESS;AXS STRIKE MASTER;ILLUM;12 KEY;POLYMER;BLACK;IP65
SWITCH KEYPAD 12KEY ILLUM
KEYPAD SWITCH, 3X4, 0.3A, 12V, POLYMER; Product Range:AXS Series; Keypad Array:3 x 4; Keypad Output:Matrix; Housing Material:Polymer; Contact Current Max:300mA; Contact Voltage DC Nom:12V; No. of Keys:12; Panel Cutout Width:- RoHS Compliant: Yes

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD