What’s new: Find the right parts faster with our redesigned experience

Learn more

Storm Interface 8616-210023

Keypad; 16 Key; Non-illuminated; Laser Engraved Plastic Keys; Matrix Output; IP65
$ 108.944
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 8616-210023.

Newark

Datasheet2 pages18 years ago
Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+200%

Descriptions

Descriptions of Storm Interface 8616-210023 provided by its distributors.

KEYPAD;16 KEY;NON-ILLUMINATED;LASER ENGRAVED PLASTIC KEYS;MATRIX OUTPUT;IP65
SWITCH KEYPAD 16KEY 0.05A 24V
KEYPAD SMALL FOOTPRINT
Switch, Keypad, 4X4, 50Ma, 24V; Teclado:4 X 4; Contacto, Tensión Dc Nom:24V; Contacto, Intensidad Max:50Ma; Salida Del Teclado:Matrix; Anchura De Encastre Del Panel:96.5Mm; Altura De Encastre Del Panel:78.5Mm; Núm. De Teclas:16 |Storm Interface 8616-210023

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD