What’s new: Find the right parts faster with our redesigned experience

Learn more

Storm Interface 7207-121W203

Keypad; Rugged; 12 Key; Illuminated; Includes Tile Set A: Arrows, #'s, Symbols; IP65
$ 54.364
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 7207-121W203.

element14 APAC

Datasheet2 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+136%

Descriptions

Descriptions of Storm Interface 7207-121W203 provided by its distributors.

KEYPAD;RUGGED;12 KEY;ILLUMINATED;INCLUDES TILE SET A:ARROWS,#'S, SYMBOLS;IP65
STORM INTERFACE 7207-121W203KEYPAD, 12 KEY, 50MA, 24VDC, POLYMER
KEYPAD, 12 KEY, 50MA, 24VDC, POLYMER; Pr; KEYPAD, 12 KEY, 50MA, 24VDC, POLYMER; Product Range:-; Contact Current Max:50mA; Contact Voltage DC Nom:24V; Keypad Array:3 x 4; Keypad Output:Matrix; No. of Keys:12; Housing Material:Polymer; Panel Cutout Width:-

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD