What’s new: Find the right parts faster with our redesigned experience

Learn more

Storm Interface 7203-12T0203

Keypad; Rugged; 12 Key; Non-illuminated; White W/black Markings; IP65 Sealed
$ 26.445
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 7203-12T0203.

element14 APAC

Datasheet2 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.00%

Descriptions

Descriptions of Storm Interface 7203-12T0203 provided by its distributors.

KEYPAD;RUGGED;12 KEY;NON-ILLUMINATED;WHITE W/BLACK MARKINGS;IP65 SEALED
STORM INTERFACE 7203-12T0203KEYPAD, 12 KEY, 50MA, 24VDC, POLYMER
KEYPAD, POLYMER, 3 X 4, MATRIX;
KEYPAD, 12 KEY, 50MA, 24VDC, POLYMER; Keypad Array: 3 x 4; Contact Voltage DC Nom: 24V; Contact Current Max: 50mA; Keypad Output: Matrix; Panel Cutout Width: -; Panel Cutout Height: -; Housing Material: Polymer; No. of Keys: 12

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD