What’s new: Find the right parts faster with our redesigned experience

Learn more

Storm Interface 7203-04C0203

Keypad; Rugged; 4 Key; Non-illuminated; White W/black Markings; IP65 Sealed
$ 25.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 7203-04C0203.

element14 APAC

Datasheet2 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.75%

Descriptions

Descriptions of Storm Interface 7203-04C0203 provided by its distributors.

KEYPAD;RUGGED;4 KEY;NON-ILLUMINATED;WHITE W/BLACK MARKINGS;IP65 SEALED
STORM INTERFACE 7203-04C0203KEYPAD, 4 KEY, 50MA, 24VDC, POLYMER
KEYPAD, POLYMER, 1 X 4, MATRIX;
KEYPAD, 4 KEY, 50MA, 24VDC, POLYMER; Keypad Array:1 x 4; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Keypad Output:Matrix; Panel Cutout Width:-; Panel Cutout Height:-; Housing Material:Polymer; No. of Keys:4

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD