What’s new: Find the right parts faster with our redesigned experience

Learn more

Storm Interface 7202-0400203

Keypad; Rugged; 4 Key; IP65; Non-illuminated; Color Coded (red, Yellow, Blue, Green)

$ 26.489
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 7202-0400203.

element14 APAC

Datasheet2 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.03%

Descriptions

Descriptions of Storm Interface 7202-0400203 provided by its distributors.

KEYPAD;RUGGED;4 KEY;IP65;NON-ILLUMINATED;COLOR CODED (RED, YELLOW, BLUE, GREEN)
STORM INTERFACE 7202-0400203KEYPAD, 4 KEY, 50MA, 24VDC, POLYMER
KEYPAD, POLYMER, 1 X 4, MATRIX;
KEYPAD, 4 KEY, 50MA, 24VDC, POLYMER; Pro; KEYPAD, 4 KEY, 50MA, 24VDC, POLYMER; Product Range: -; Contact Current Max: 50mA; Contact Voltage DC Nom: 24V; Keypad Array: 1 x 4; Keypad Output: Matrix; No. of Keys: 4; Housing Material: Polymer; Panel Cutout Width: -

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD