What’s new: Find the right parts faster with our redesigned experience

Learn more

Storm Interface 70120101

KEYPAD, STORM 700, 12WAY, GREY; Product Range: STORM 700 Series; Keypad Array: 3 x 4; Keypad Output: Matrix; Housing...
$ 30.08
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 70120101.

Newark

Datasheet2 pages26 years ago

Inventory History

3 month trend:
+77.97%

Descriptions

Descriptions of Storm Interface 70120101 provided by its distributors.

KEYPAD, STORM 700, 12WAY, GREY; Product Range: STORM 700 Series; Keypad Array: 3 x 4; Keypad Output: Matrix; Housing Material: Silicone Rubber; Contact Current Max: 50mA; Contact Voltage DC Nom: 24V; No. of Keys: 12; Panel Cuto

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD