Storm Interface 5103-1003

Lcd; 3 Key; Toughened; IP54; 128 X 64 Pixel Display; Programmable; Usb
$ 94.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 5103-1003.

element14 APAC

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Related Parts

LCD Graphic Display Modules & Accessories 192X64 Grey/white Lt Blue txt, Rev 2.0
USB interface graphic 192X64 LCD, 7 key embedded keypad, 3 LED indicator lights
USB interface graphic 192X64 LCD, 7 key embedded keypad, 3 LED indicator lights

Descriptions

Descriptions of Storm Interface 5103-1003 provided by its distributors.

LCD;3 KEY;TOUGHENED;IP54;128 X 64 PIXEL DISPLAY;PROGRAMMABLE;USB
LCD MODULE, 128 X 64, TRANSFLECTIVE
128 X 64 PXL DATA DISP 3 KEY IND
Lcd Module, 128 X 64, Transflective; Resolution:128 X 64; Display Appearance:black On White; Logic Voltage:5V; Interface Type:usb 2.0; Font Set:no Font; Display Mode:transflective; Lcd Display Type:fstn; Module Size:102Mm X 102Mm Rohs Compliant: Yes

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD