Storm Interface 5100-0103

Lcd; Impact Resistant; IP65; 4 Or 8 X 20 Character Display; Programmable; Usb
$ 94.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 5100-0103.

element14 APAC

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Storm Interface 5100-0103 provided by its distributors.

LCD;IMPACT RESISTANT;IP65;4 OR 8 X 20 CHARACTER DISPLAY;PROGRAMMABLE;USB
Lcd Module, 8 X 20, Transflective; Display Appearance:white On Black; Logic Voltage:5V; Interface Type:usb; Font Set:-; Display Mode:transflective; Character Size:-; Lcd Display Type:character; Module Size:102Mm X 102Mm Rohs Compliant: Yes
LCD MODULE, 8 X 20, TRANSFLECTIVE; Resolution (dpi):-; Backlighting Colour:-; LCD Display Type:Character; Display Mode:Transflective; Screen Size:-; Viewing Area (H x W):-; Supply Voltage:5V; Packaging:Each; Interface Type:USB

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD