Storm Interface 5100-0003

Lcd; Toughened; IP54; 4 Or 8 X20 Character Display; Programmable; Usb
$ 103.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 5100-0003.

element14 APAC

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Storm Interface 5100-0003 provided by its distributors.

LCD;TOUGHENED;IP54;4 OR 8 X20 CHARACTER DISPLAY;PROGRAMMABLE;USB
Lcd Module, 8 X 20, Transflective; Resolución (Dpi):-; Color De Retroiluminación:-; Display Lcd, Tipo:Character; Modo De Display:Transflectivo; Tamaño De La Pantalla:-; Área De Visión (H X W):-; Tensión De Alimentación:5V |Storm Interface 5100-0003
LCD MODULE, 8 X 20, TRANSFLECTIVE; Displ; LCD MODULE, 8 X 20, TRANSFLECTIVE; Display Appearance:White on Black; Logic Voltage:5V; Interface Type:USB; Font Set:-; Display Mode:Transflective; Character Size:-; LCD Display Type:Character; Operating Temperature Min:-

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD