What’s new: Find the right parts faster with our redesigned experience

Learn more

Storm Interface 4200-003

Keypad Encoder, 420 Series, Rs 232 Output, Most Illum And Non-illum Storm Keypads

$ 75.467
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 4200-003.

Farnell

Datasheet15 pages20 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.77%

Related Parts

ENCLOSURE, PUSHBUTTON,1 HOLE,22.1MM, POLYCARBONATE, N/A, NULL, YELLOW, A22E SERIES
Switch Access Emergency Stop Protective Shroud Emergency Stop Switch
Switch Contact Blocks / Switch Kits PB ENCL. 1 HOLE
Carling TechnologiesVM3-01
ACCESSORY;ROCKER SWITCH;V-SERIES
HoneywellLZZ21
Enclosed Limit Switch Rohs Compliant: Yes |Honeywell LZZ21

Descriptions

Descriptions of Storm Interface 4200-003 provided by its distributors.

KEYPAD ENCODER,420 SERIES, RS 232 OUTPUT, MOST ILLUM AND NON-ILLUM STORM KEYPADS
Keypad Encoder, Input 5V
RS APAC
ENCODER UNIVERSAL FOR KEYPADS
ENCODER INTERFACE, 420;
DATA CONVERTER
DATA CONVERTER; Convert From:Matrix Outp; DATA CONVERTER; Convert From:Matrix Output; Convert To:RS-232; For Use With:Storm Integrated Keypad/Display Unit and 12 and 16 Way Keypads; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD