What’s new: Find the right parts faster with our redesigned experience

Learn more

Storm Interface 2K160101

KEYPAD, 2000, 16WAY, CALC; Series: STORM 2000; Keypad Array: 4 x 4; Keypad Output: Matrix; Voltage, Contact DC Max:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2K160101. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 2K160101.

element14 APAC

Datasheet2 pages22 years ago

Farnell

Descriptions

Descriptions of Storm Interface 2K160101 provided by its distributors.

KEYPAD, 2000, 16WAY, CALC; Series:STORM 2000; Keypad Array:4 x 4; Keypad Output:Matrix; Voltage, Contact DC Max:24V; Max Contact Current DC:50mA; Width, Panel Cut-out:118.5mm; Height:118.5mm; Material, Housing:Polymer; Contact ;RoHS Compliant: Yes

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD