What’s new: Find the right parts faster with our redesigned experience

Learn more

Stontronics SPU50-15V

PSU, DESKTOP, 15V, 4A; Power Supply Output Type: Fixed; Power Rating: 60W; Input Voltage Range: 90VAC to 264VAC;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SPU50-15V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics SPU50-15V.

element14 APAC

Datasheet2 pages16 years ago

Farnell

Descriptions

Descriptions of Stontronics SPU50-15V provided by its distributors.

PSU, DESKTOP, 15V, 4A; Power Supply Output Type:Fixed; Power Rating:60W; Input Voltage Range:90VAC to 264VAC; Supply Voltage Typ:110VAC / 230VAC; Output Voltage:15V; Output Current:4A; Connector Type:Barrel; Mounting Type:Desktop; ;RoHS Compliant: Yes
PSU, DESKTOP, 15V, 4A; No. of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:15V; Output Current - Output 1:4A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug Ce
PSU, DESKTOP, 15V, 4A; Power Supply Output Type:Fixed; Power Rating:60W; Input Voltage Range:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:15V; Output Current:4A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:146mm; External Length / Height:43mm; External Width:76mm; Approval Bodies:EN; Efficiency:65%; Input Voltage:90VAC to 264VAC; Line Regulation:1%; Load Regulation:5%; Max Input Voltage:264V ac; Max Operating Temperature:70°C; Max Supply Frequency:60Hz; Max Supply Voltage:264V ac; Min Input Voltage:90V ac; Min Supply Frequency:50Hz; Min Supply Voltage:90V ac; Min Temperature Operating:0°C; No. of Outputs:1; Output Type:Fixed; Power Supply Type:Switch Mode; Regulation:%; Supply Voltage:264V; Weight:520g; Max Short Term Temperature:85°C; Max Storage Temperature:-40°C

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd