What’s new: Find the right parts faster with our redesigned experience

Learn more

Stontronics EPA-201D-20V

PSU, DESKTOP, 20V, 1A; Power Supply Output Type: Fixed; Power Rating: 20W; Input Voltage Range: 90V AC to 264V AC;...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics EPA-201D-20V.

element14 APAC

Datasheet2 pages16 years ago

Farnell

Descriptions

Descriptions of Stontronics EPA-201D-20V provided by its distributors.

PSU, DESKTOP, 20V, 1A; Power Supply Output Type:Fixed; Power Rating:20W; Input Voltage Range:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:20V; Output Current:1A; Connector Type:Barrel; Mounting ;RoHS Compliant: Yes
PSU, DESKTOP, 20V, 1A; No. of Outputs:1 Output; Output Power Max:20W; Output Voltage - Output 1:20V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug Ce
PSU, DESKTOP, 20V, 1A; Power Supply Output Type:Fixed; Power Rating:20W; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:20V; Output Current:1A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:110mm; External Length / Height:34mm; External Width:60mm; Approval Bodies:CB / CCC/ CE / cUL / FCC / UL; Efficiency:70%; Input Voltage:90VAC to 264VAC; Input Voltage Max:264V AC; Input Voltage Min:90V AC; Lead Length:1.8m; No. of Outputs:1; Output Type:Fixed; Power Supply Type:Switch Mode; Regulation:± 5 %; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:264V; Supply Voltage Max:264V AC; Supply Voltage Min:90V AC; Weight:220g

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPA201D20V