What’s new: Find the right parts faster with our redesigned experience

Learn more

Stontronics AD-0930BS2.1

ADAPTOR, 9VDC, 300MA, UK; No. of Outputs: 1 Output; Output Power Max: 2.7W; Output Voltage - Output 1: 9V; Output...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics AD-0930BS2.1.

element14 APAC

Datasheet1 page20 years ago

Farnell

Descriptions

Descriptions of Stontronics AD-0930BS2.1 provided by its distributors.

ADAPTOR, 9VDC, 300MA, UK; No. of Outputs:1 Output; Output Power Max:2.7W; Output Voltage - Output 1:9V; Output Current - Output 1:300mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel P
ADAPTOR, 9VDC, 300MA, UK; Power Supply Output Type:Fixed; Power Rating:6.8W; Supply Voltage Typ:230V AC; Output Voltage:9V; Output Current:300mA; Connector Type:Barrel; Mounting Type:Plug-In; SVHC:No SVHC (18-Jun-2010); External Depth:50mm; External Length / Height:68mm; External Width:50mm; Approval Bodies:CE / CSA / UL; Input Voltage:230VAC; No. of Outputs:1; Output Type:Fixed; Power Supply Type:Linear; Supply Voltage:230V; Mains Plug Type:UK

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd