What’s new: Find the right parts faster with our redesigned experience

Learn more

Stontronics 3A124DA05

PSU, 12W, INSTALL, 5V/2.5A; Power Supply Output Type: Fixed; Power Rating: 12W; Input Voltage Range: 90VAC to 255VAC;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 3A124DA05. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics 3A124DA05.

Farnell

Datasheet1 page15 years ago
Datasheet2 pages15 years ago

Descriptions

Descriptions of Stontronics 3A124DA05 provided by its distributors.

PSU, 12W, INSTALL, 5V/2.5A; Power Supply Output Type:Fixed; Power Rating:12W; Input Voltage Range:90VAC to 255VAC; Supply Voltage Typ:110VAC / 230VAC; Output Voltage Fixed:5V; Output Current:2.5A; Connector Type:Barrel; Mounting ;RoHS Compliant: NA

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3A-124DA05