Stontronics 3A-182WP06

ADAPTOR, MULTI PLUG, 18W, 6V; Power Supply Output Type: Fixed; Power Rating: 18W; Input Voltage Range: 90VAC to...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 3A-182WP06. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics 3A-182WP06.

element14 APAC

Datasheet2 pages14 years ago

Farnell

Descriptions

Descriptions of Stontronics 3A-182WP06 provided by its distributors.

ADAPTOR, MULTI PLUG, 18W, 6V; Power Supply Output Type:Fixed; Power Rating:18W; Input Voltage Range:90VAC to 264VAC; Supply Voltage Typ:110VAC / 230VAC; Output Voltage:6V; Output Current:3A; Connector Type:2.1mm DC Plug; Plug Type:UK;RoHS Compliant: Yes
ADAPTOR, MULTI PLUG, 18W, 6V; No. of Outputs:1 Output; Output Power Max:18W; Output Voltage - Output 1:6V; Output Current - Output 1:3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel P
ADAPTOR, MULTI PLUG, 18W, 6V; Power Supply Output Type:Fixed; Power Rating:18W; Input Voltage Range:90VAC to 264VAC; Supply Voltage Typ:110VAC / 230VAC; Output Voltage Fixed:6V; Output Current:3A; Connector Type:2.1mm DC Plug; Mounting Type:Plug-In; Plug Type:UK / Euro / US / Aus; SVHC:No SVHC (18-Jun-2010); External Depth:34mm; External Length / Height:74mm; External Width:43mm; Approval Bodies:CSA / EN / IEC / UL; Efficiency:68%; Hold Up Time:10ms; Input Current:0.5A; Input Voltage:90VAC to 264VAC; Lead Length:1.8m; Line Regulation:2%; Load Regulation:5%; No. of Outputs:1; Operating Temperature Max:40°C; Output Ripple and Noise Voltage, pk-pk:100mV; Output Type:Fixed; Power Supply Type:External Power Supply; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage AC Max:264V; Supply Voltage AC Min:90V; Temperature Operating Min:0°C

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd