What’s new: Find the right parts faster with our redesigned experience

Learn more

Stontronics 3A-161DB-12

PSU, 12Vdc1.25A SMPSU; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 12V; Output...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 3A-161DB-12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics 3A-161DB-12.

element14 APAC

Datasheet2 pages14 years ago

Farnell

Descriptions

Descriptions of Stontronics 3A-161DB-12 provided by its distributors.

PSU, 12Vdc1.25A SMPSU; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:12V; Output Current - Output 1:1.25A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug
PSU, SW MODE, 15W, 12V/1.25A; Power Supply Output Type:Fixed; Power Rating:16W; Input Voltage Range:90V AC to 255V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:12V; Output Current:1.25A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC; External Depth:31mm; External Length / Height:80.6mm; External Width:50mm; Approval Bodies:CB / CE / cUL / FCC / GS / UL; Efficiency:60%; Input Current:0.6A; Input Voltage:90VAC to 264VAC; Leakage Current:3.5mA; Line Regulation:1%; Load Regulation:5%; Max Operating Temperature:40°C; Max Supply Frequency:63Hz; Max Supply Voltage:264V; Min Output Current:0A; Min Supply Frequency:47Hz; Min Supply Voltage:90V; Min Temperature Operating:0°C; No. of Outputs:1; Output Ripple and Noise Voltage pk-pk:150 mV; Output Type:Fixed; Power Supply Type:Switch Mode; Supply Voltage:264V; Tolerance:5%; Weight:185g; Inrush Current:60A; Max Storage Temperature:70°C; Minimum Storage Temperature:-10°C

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3A-161DB-12.