What’s new: Find the right parts faster with our redesigned experience

Learn more

Stontronics 3A-161DA05

PSU, SW MODE, AC/DC, 15W, 5V, 2.6A; Power Supply Output Type: Fixed; Power Rating: 15W; Supply Voltage Typ: 110V AC /...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 3A-161DA05. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics 3A-161DA05.

element14 APAC

Datasheet2 pages14 years ago

Farnell

Descriptions

Descriptions of Stontronics 3A-161DA05 provided by its distributors.

PSU, SW MODE, AC/DC, 15W, 5V, 2.6A; Power Supply Output Type:Fixed; Power Rating:15W; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:5V; Output Current:3A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC ;RoHS Compliant: Yes
PSU, SW MODE, AC/DC, 15W, 5V, 2.6A; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:5V; Output Current - Output 1:2.6A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:
PSU, SW MODE, AC/DC, 15W, 5V, 2.6A; Power Supply Output Type:Fixed; Power Rating:15W; Input Voltage Range:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:5V; Output Current:3A; Connector Type:Barrel; Mounting Type:Desktop; SVHC:No SVHC (18-Jun-2010); External Depth:74mm; External Length / Height:25.5mm; External Width:46mm; Approval Bodies:CB / CE / cUL / FCC / GS / UL; Input Voltage:90VAC to 264VAC; Max Frequency:60Hz; Max Input Voltage:264V; Min Frequency:50Hz; Min Input Voltage:90V; No. of Outputs:1; Output Type:Fixed; Power Supply Type:Switch Mode

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd