STMicroelectronics Z0405MF 1AA2

Z04 Series 600 V 4 A Through Hole Sensitive Gate Standard Triac - TO-202
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics Z0405MF 1AA2.

STMicroelectronics

Datasheet8 pages21 years ago

IHS

Components Direct

Mouser

CAD Models

Download STMicroelectronics Z0405MF 1AA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics Z0405MF 1AA2 provided by its distributors.

Z04 Series 600 V 4 A Through Hole Sensitive Gate Standard Triac - TO-202
4A TRIAC 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS
Z0405MF 1AA2 , TRIAC, 600V 4A, GATE TRIGGER 1.3V 5MA, 3-PIN TO-202
Thyristor TRIAC 600V 21A 3-Pin (3+Tab) TO-202 Bulk
TRIAC SENS GATE 600V 4A TO202-3
TRIAC, 4A, 600V, TO-202; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:5mA; On State RMS Current IT(rms):4A; Peak Non Rep Surge Current Itsm 50Hz:20A; Holding Current Max Ih:5mA; Gate Trigger Voltage Max Vgt:1.5V; Peak Gate Power:0.2W; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-202; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Itsm:20A; Current Itsm @ 60Hz:21A; Current t2+g-:5mA; Current t2-g+:5mA; Current t2-g-:5mA; Device Marking:Z0405MF; Gate Trigger Current Igt (Q1) t2+g+:5mA; Gate Trigger Current Max, Igt:5mA; Package / Case:TO-202; Repetitive Reverse Voltage Vrrm Max:600V; Termination Type:Through Hole; Thyristor Type:Triac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-0405MF1AA2
  • Z0405MF 1AA2.
  • Z0405MF-1AA2
  • Z0405MF1AA2