STMicroelectronics Z0107NN 5AA4

Triac 800V 8.5A 4-PIN(3+TAB) SOT-223 T/r / Triac Sens Gate 800V 1A SOT223
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics Z0107NN 5AA4.

STMicroelectronics

Datasheet12 pages16 years ago
Datasheet9 pages21 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
+30.37%

CAD Models

Download STMicroelectronics Z0107NN 5AA4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics Z0107NN 5AA4 provided by its distributors.

TRIAC 800V 8.5A 4-Pin(3+Tab) SOT-223 T/R / TRIAC SENS GATE 800V 1A SOT223
800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, ROHS COMPLIANT, PLASTIC PACKAGE-4
Z01 Series 800 Vdrm 1 A Surface Mount Standard Triacs - SOT-223
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS
10mA 5mA 800V SOT-223 Thyristors (SCR)/Modules ROHS
TRIAC, 1A, 800V, SOT-223; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 1A; Triac Case Style: SOT-223; Gate Trigger Current Max (QI), Igt: 7mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power: 1W; Peak Non Rep Surge Current Itsm 50Hz: 8A; Holding Current Max Ih: 10mA; No. of Pins: 4Pins; Operating Temperature Max: 125°C; Product Range: Z01 Series; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z0107NN-5AA4
  • Z0107NN5AA4