STMicroelectronics Z0107DA 2AL2

Z01 Series 800 Vdrm 1 A Standard Triac AC Switch Through Hole - TO-92
$ 0.134

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics Z0107DA 2AL2.

IHS

Datasheet5 pages25 years ago

element14 APAC

Future Electronics

Mouser

Inventory History

3 month trend:
+22.14%

CAD Models

Download STMicroelectronics Z0107DA 2AL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of STMicroelectronics Z0107DA 2AL2 provided by its distributors.

Z01 Series 800 Vdrm 1 A Standard Triac AC Switch Through Hole - TO-92
5mA Sensitive gate type 800mA 8A,8.5A 400V 1.5V TO-92 Through hole mounting
Triac, 0.8A, 400V, To-92; |Stmicroelectronics Z0107DA 2AL2
TRIAC SENS GATE 400V 0.8A TO92
TRIAC 400V 8.5A 3-Pin TO-92 Ammo
Triac, 400 V, 800 mA, 1.5 V, 8 A, 10 mA
TRIAC, 400V V(DRM), 0.8A I(T)RMS
TRIAC, 0.8A, 400V, TO-92; Peak Repetitive Off-State Voltage, Vdrm: 400V; On State RMS Current IT(rms): 800mA; Triac Case Style: -; Gate Trigger Current Max (QI), Igt: 5mA; Gate Trigger Voltage Max Vgt: 1.5V; Peak Gate Power: 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z0107DA-2AL2
  • Z0107DA2AL2