STMicroelectronics Z0103NN5AA4

STMicroelectronics Triac, 1ARated, SOT-223encapsulation, surface mount installation
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics Z0103NN5AA4.

ODG (Origin Data Global)

Datasheet12 pages16 years ago

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-0.96%

CAD Models

Download STMicroelectronics Z0103NN5AA4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics Z0103NN5AA4 provided by its distributors.

STMicroelectronics Triac, 1ARated, SOT-223encapsulation, surface mount installation
Z01 Series 800 V 1 A Surface Mount TRIAC Thyristor - SOT-223
Thyristor TRIAC 800V 8.5A 4-Pin SOT-223 T/R
TRIAC SENS GATE 800V 1A SOT223
4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS
10mA 3mA 800V SOT-223 Thyristors (SCR)/Modules ROHS
3mA 1A -High Speed SOT-223 TRIACs ROHS
TRIAC, 1A, 800V, SOT-223; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 1A; Triac Case Style: SOT-223; Gate Trigger Current Max (QI), Igt: 3mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power: -; Peak Non Rep Surge Current Itsm 50Hz: 8A; Holding Current Max Ih: 7mA; No. of Pins: 3Pins; Operating Temperature Max: 125°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z0103NN 5AA4
  • Z0103NN-5AA4