STMicroelectronics Z0103MUF

Z01 Series 600 Vdrm 1 A Surface Mount Standard Triac - SMBflat-3L
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics Z0103MUF.

ODG (Origin Data Global)

Datasheet12 pages16 years ago

Future Electronics

Farnell

TME

Inventory History

3 month trend:
-2.34%

CAD Models

Download STMicroelectronics Z0103MUF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics Z0103MUF provided by its distributors.

Z01 Series 600 Vdrm 1 A Surface Mount Standard Triac - SMBflat-3L
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS
Thyristor TRIAC 600V 8.5A 3-Pin SMB Flat T/R
3mA Sens Gate 1A 8A, 8.5A 600V 5μA 1.3V SMB(DO-214AA) SMD 1.1mm H
TRIAC SENS GATE 600V 1A SMBFLAT
10mA 3mA 600V SMBflAt-3 Thyristors (SCR)/Modules ROHS
3mA 1A -High Speed SMB-3L-FL TRIACs ROHS
Thyristor |Stmicroelectronics Z0103MUF
TRIAC, 1A, 600V, 0.03A, SMBFLAT-3L; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:3mA; On State RMS Current IT(rms):1A; Peak Non Rep Surge Current Itsm 50Hz:8A; Gate Trigger Voltage Max Vgt:1.3V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:SMBflat; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Holding Current Max Ih:7mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics