STMicroelectronics Z0103MA 5AL2

Z01 Series 600 Vdrm 1 A Standard Triac AC Switch Through Hole - TO-92
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics Z0103MA 5AL2.

STMicroelectronics

Datasheet12 pages16 years ago
Datasheet9 pages20 years ago

element14 APAC

TME

DigiKey

Inventory History

3 month trend:
-1.06%

CAD Models

Download STMicroelectronics Z0103MA 5AL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics Z0103MA 5AL2 provided by its distributors.

Z01 Series 600 Vdrm 1 A Standard Triac AC Switch Through Hole - TO-92
600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Z0103MA 5AL2 , TRIAC, 600V 1A, GATE TRIGGER 1.3V 5MA, 3-PIN TO-92
TRIAC 600V 1A TO92; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 1A; Triac Case Style: TO-92; Gate Trigger Current Max (QI), Igt: 3mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power: -; Pea
Triac, 600V, 1A, To-92; Peak Repetitive Off State Voltage:600V; On State Rms Current:1A; Triac Case Style:To-92; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:8A; Holding Current Max:7Ma; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes |Stmicroelectronics Z0103MA 5AL2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z0103MA-5AL2
  • Z0103MA5AL2