What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics X0402MF 1AA2

Tube Through Hole Sensitive Gate SINGLE SCR 10V/us 200muA 600V -40C~125C
$ 0.492
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics X0402MF 1AA2.

IHS

Datasheet4 pages0 years ago

element14 APAC

STMicroelectronics

Newark

CAD Models

Download STMicroelectronics X0402MF 1AA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-05-17
LTD Date2021-11-17

Descriptions

Descriptions of STMicroelectronics X0402MF 1AA2 provided by its distributors.

Tube Through Hole Sensitive Gate SINGLE SCR 10V/us 200muA 600V -40C~125C
Silicon Controlled Rectifier, 1.35A I(T)RMS, 0.9mA I(T), 600V V(DRM), 600V V(RRM), 1 Element
X04 Series 600 Vdrm 4 A Sensitive Silicon Controller Rectifier - TO-202
Dfd Thyr Triac & Rectifier |Stmicroelectronics X0402MF 1AA2
Thyristor SCR 600V 33A 3-Pin TO-202 Bulk
X0402MF 1AA2, THYRISTOR, 600V 0.9A, 0.2MA 3-PIN, TO-202
Thyristor Housing type: TO-202-3 Conducting-state current: 4 A Ignition voltage: 0.8 V Periodic peak voltage: 600 V Voltage rise: 10 V/us
THYRISTOR, 4A, 600V, TO-202; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 200µA; Current It av: 2.5A; On State RMS Current IT(rms): 4A; Thyristor Case Style: TO-202; No. of Pins: 3Pins; Peak No

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • X0402MF-1AA2
  • X0402MF1AA2