STMicroelectronics X0202MN 5BA4

X02 Series 600 V 1.25 A Surface Mount Sensitive Gate SCR - SOT-223
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics X0202MN 5BA4.

STMicroelectronics

Datasheet11 pages21 years ago

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+3.61%

CAD Models

Download STMicroelectronics X0202MN 5BA4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics X0202MN 5BA4 provided by its distributors.

X02 Series 600 V 1.25 A Surface Mount Sensitive Gate SCR - SOT-223
SCR Diode 600V 1.25A(RMS) 25A 4-Pin(3+Tab) SOT-223 T/R / SCR 600V 1.25A SOT-223
5mA 200uA 800V SOT-223-3 Thyristors (SCR)/Modules ROHS
THYRISTOR, 1.4A, 600V, SOT-223; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:200µA; Current It av:0.64A; On State RMS Current IT(rms):1.4A; Peak Non Rep Surge Current Itsm 50Hz:22.5A; Holding Current Max Ih:5mA; Gate Trigger Voltage Max Vgt:0.8V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:SOT-223; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Current Itsm:22.5A; External Depth:7.3mm; External Length / Height:1.7mm; External Width:36.7mm; Package / Case:SOT-223; Repetitive Reverse Voltage Vrrm Max:600V; Termination Type:SMD; Thyristor Type:Thyristor

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • X0202MN 5BA4.
  • X0202MN-5BA4
  • X0202MN5BA4
  • X0202MN?5BA4