What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics X-NUCLEO-BNRG2A1

Bluetooth Low Energy Expansion Board Based on the BLUENRG-M2SP Module for STM32 Nucleo
$ 17.688
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics X-NUCLEO-BNRG2A1.

TME

Datasheet6 pages6 years ago

Inventory History

3 month trend:
-28.59%

Descriptions

Descriptions of STMicroelectronics X-NUCLEO-BNRG2A1 provided by its distributors.

Bluetooth Low Energy Expansion Board Based on the BLUENRG-M2SP Module for STM32 Nucleo
BlueNRG-M2SP Bluetooth Low Energy (BLE) Nucleo Platform Evaluation Board
Expansion Board, Stm32 Nucleo Dev Board Rohs Compliant: Yes |Stmicroelectronics X-NUCLEO-BNRG2A1
Bluetooth, , 2483.5MHz, BlueNRG-M2SP, STM32 Nucleo
BLUENRG-M2SP Bluetooth Expansion Board
Family Name = STM32 Nucleo / Product Type = Communications Module / Program Memory KB = 24 / Memory Size KB = 256 / Memory Type = Flash / Memory Type = RAM / Interfaces = Bluetooth / Interfaces = UART / Interfaces = I²C / Interfaces = SPI / Interfaces = GPIO / Interfaces = ADC / Interfaces = SWD / Interfaces = PDM / Wireless Connectivity = Bluetooth / Length mm = 14 / Width mm = 12

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics