STMicroelectronics VNHD7012AYTR

IC MOTOR DRVR 4V-28V 36POWERSSO / Motor Driver CMOS, Power MOSFET PWM PowerSSO-36
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNHD7012AYTR.

IHS

Datasheet43 pages5 years ago

Inventory History

3 month trend:
+79.58%

CAD Models

Download STMicroelectronics VNHD7012AYTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-10-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics VNHD7012AYTR provided by its distributors.

IC MOTOR DRVR 4V-28V 36POWERSSO / Motor Driver CMOS, Power MOSFET PWM PowerSSO-36
Motor Driver/Controller, AEC-Q100, DC Brush, 4V to 28V, 38A/1 Output, PowerSSO-36
H-bridge motor driver for automotive DC motor driving Automotive AEC-Q100
CMOS Power MOSFET Tape & Reel (TR) VNHD7012 Automotive motor driver 4V~28V 38A -40C~150C TJ
38A Brush DC Motor 4V~28V PWM PowerSSO-36 Motor Driver ICs ROHS
VNHD7012AY Series Dual 28 V 38 A SMT Half Bridge Motor Driver - PowerSSO-36
MOTOR DRIVER, -40 TO 150DEG C; Motor Type: DC Brush; No. of Outputs: 1Outputs; Output Current: 38A; Output Voltage: -; Driver Case Style: PowerSSO; No. of Pins: 36Pins; Supply Voltage Min: 4V; Supply Voltage Max: 28V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics