STMicroelectronics VNH7100BASTR

STMicroelectronics DC Motor Driver, VNH Series, Dual Half-Bridge Output, 15A Max, SOIC
$ 2.01
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNH7100BASTR.

SHENGYU ELECTRONICS

Datasheet39 pages9 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics VNH7100BASTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics VNH7100BASTR provided by its distributors.

STMicroelectronics DC Motor Driver, VNH Series, Dual Half-Bridge Output, 15A Max, SOIC
Motor Driver/Controller, H-Bridge, 1 Output, 4 V to 28 V Supply, 12 A Out, NSOIC-16
Automotive fully integrated H-bridge motor driver, SO-16, RoHS, Tape and Reel
STMicroelectronics SCT
IC MOTOR DRIVER 4V-28V 16SO / Motor Driver Power MOSFET PWM 16-SO
H-Bridge Motor Driver 4 to 28V 16-Pin NSOIC T/R
Avnet Japan
15A Brush DC Motor 4V~28V PWM SOP-16 Motor Driver ICs ROHS
MOTOR DRIVER, H-BRIDGE, NSOIC-16; Motor Type: H-Bridge; No. of Outputs: 1Outputs; Output Current: 12A; Output Voltage: -; Driver Case Style: NSOIC; No. of Pins: 16Pins; Supply Voltage Min: 4V; Supply Voltage Max: 28V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 2A - 4 weeks; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNH7100BASTR.