STMicroelectronics VNH7040AYTR

Motor Driver/Controller, H-Bridge, 1 Output, 4 V to 28 V Supply, 35 A Out, PowerSSO-36
$ 3.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNH7040AYTR.

IHS

Datasheet48 pages9 years ago

Inventory History

3 month trend:
-43.34%

CAD Models

Download STMicroelectronics VNH7040AYTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of STMicroelectronics VNH7040AYTR provided by its distributors.

Motor Driver/Controller, H-Bridge, 1 Output, 4 V to 28 V Supply, 35 A Out, PowerSSO-36
Fully Integrated Motor Driver H-Bridge Automotive 38V 35A 40mOhm 36-Pin PowerSSO T/R
Avnet Japan
IC MOTOR DRVR 4V-28V 36POWERSSO / Motor Driver Power MOSFET PWM PowerSSO-36
35A Brush DC Motor 4V~28V PWM BFSOP-36-Power Motor Driver ICs ROHS
H-Bridge Motor Driver Automotive AEC-Q100 36-Pin PowerSSO EP T/R
STMicroelectronics DC Motor Driver IC, VNH Series, Dual Half-Bridge Output, Max 35A, PSSO Package
MOTOR DRIVER, H-BRIDGE, POWERSSO-36; Motor Type: H-Bridge; No. of Outputs: 1Outputs; Output Current: 35A; Output Voltage: -; Driver Case Style: PowerSSO; No. of Pins: 36Pins; Supply Voltage Min: 4V; Supply Voltage Max: 28V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics