STMicroelectronics VIPER267KDTR

VIPer26 Series 23.5 V 66 kHz SMT Off-Line High Voltage Converter - SOIC-16N
$ 0.997
Production

Price and Stock

Inventory History

3 month trend:
-96.32%

CAD Models

Download STMicroelectronics VIPER267KDTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics VIPER267KDTR provided by its distributors.

VIPer26 Series 23.5 V 66 kHz SMT Off-Line High Voltage Converter - SOIC-16N
STMicroelectronics 16-Pin High Voltage Switch, SMD, 23.5V Max In, SOIC
Switching Controller, Current-mode, 0.74A, 66kHz Switching Freq-Max, PDSO16
AC/DC Converter, Flyback, 85V to 230V AC In, 12W, NSOIC-16
AC to DC Switching Converter Flyback 60kHz T/R 16-Pin SO N
IC OFFLINE SWITCH MULT TOP 16SO / Converter Offline Buck, Boost, Buck-Boost, Flyback Topology 60kHz 16-SO
1050 V High voltage converter, SO-16, Tape and Reel
STMicroelectronics SCT
IC FPGA ARTIX7 170 I/O 256FTBGA
IC MCU 16BIT 32KB FLASH 64LQFP
AC-DC Controller And Voltage Regulator
AC/DC CONV, FLYBACK, -40 TO 150DEG C;
IC OFFLINE SWITCH MULT TOP 16SO
AC/DC CONV, FLYBACK, -40 TO 150DEG C; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: NSOIC; No. of Pins: 16Pins; Power Rating: 12W; Topology: Flyback; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics